1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206060

DigiKey Part Number
732-12277-2-ND - Tape & Reel (TR)
732-12277-1-ND - Cut Tape (CT)
732-12277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206060
Description
CAP CER 1500PF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55020 Kč27,51 Kč
1000,46830 Kč46,83 Kč
5000,33680 Kč168,40 Kč
1 0000,29607 Kč296,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23565 Kč942,60 Kč
8 0000,21329 Kč1 706,32 Kč
12 0000,20209 Kč2 425,08 Kč
20 0000,18970 Kč3 794,00 Kč
28 0000,18247 Kč5 109,16 Kč
40 0000,17551 Kč7 020,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč