220 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206055

DigiKey Part Number
732-7974-2-ND - Tape & Reel (TR)
732-7974-1-ND - Cut Tape (CT)
732-7974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206055
Description
CAP CER 220PF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206055 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55860 Kč27,93 Kč
1000,47670 Kč47,67 Kč
5000,34226 Kč171,13 Kč
1 0000,30111 Kč301,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,22835 Kč913,40 Kč
8 0000,20675 Kč1 654,00 Kč
12 0000,19593 Kč2 351,16 Kč
20 0000,18397 Kč3 679,40 Kč
28 0000,17699 Kč4 955,72 Kč
40 0000,17027 Kč6 810,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč