10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205067

DigiKey Part Number
732-7562-2-ND - Tape & Reel (TR)
732-7562-1-ND - Cut Tape (CT)
732-7562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205067
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,33600 Kč3,36 Kč
500,22260 Kč11,13 Kč
1000,18690 Kč18,69 Kč
5000,12892 Kč64,46 Kč
1 0000,11129 Kč111,29 Kč
2 5000,09256 Kč231,40 Kč
5 0000,08139 Kč406,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06879 Kč687,90 Kč
20 0000,06164 Kč1 232,80 Kč
30 0000,05807 Kč1 742,10 Kč
50 0000,05411 Kč2 705,50 Kč
70 0000,05180 Kč3 626,00 Kč
100 0000,04957 Kč4 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč