10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205067

DigiKey Part Number
732-7562-2-ND - Tape & Reel (TR)
732-7562-1-ND - Cut Tape (CT)
732-7562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205067
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,33400 Kč3,34 Kč
500,22100 Kč11,05 Kč
1000,18560 Kč18,56 Kč
5000,12806 Kč64,03 Kč
1 0000,11053 Kč110,53 Kč
2 5000,09193 Kč229,82 Kč
5 0000,08084 Kč404,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06832 Kč683,20 Kč
20 0000,06122 Kč1 224,40 Kč
30 0000,05767 Kč1 730,10 Kč
50 0000,05374 Kč2 687,00 Kč
70 0000,05144 Kč3 600,80 Kč
100 0000,04924 Kč4 924,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč