


885012205052 | |
|---|---|
DigiKey Part Number | 732-7547-2-ND - Tape & Reel (TR) 732-7547-1-ND - Cut Tape (CT) 732-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205052 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205052 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,54200 Kč | 5,42 Kč |
| 50 | 0,35880 Kč | 17,94 Kč |
| 100 | 0,30450 Kč | 30,45 Kč |
| 500 | 0,21356 Kč | 106,78 Kč |
| 1 000 | 0,18582 Kč | 185,82 Kč |
| 2 500 | 0,15708 Kč | 392,70 Kč |
| 5 000 | 0,13973 Kč | 698,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11954 Kč | 1 195,40 Kč |
| 20 000 | 0,10844 Kč | 2 168,80 Kč |
| 30 000 | 0,10288 Kč | 3 086,40 Kč |
| 50 000 | 0,09673 Kč | 4 836,50 Kč |
| 70 000 | 0,09314 Kč | 6 519,80 Kč |
| 100 000 | 0,08968 Kč | 8 968,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




