


885012205038 | |
|---|---|
DigiKey Part Number | 732-7533-2-ND - Tape & Reel (TR) 732-7533-1-ND - Cut Tape (CT) 732-7533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205038 |
Description | CAP CER 100PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 500 | 0,19444 Kč | 97,22 Kč |
| 1 000 | 0,16903 Kč | 169,03 Kč |
| 2 500 | 0,14237 Kč | 355,93 Kč |
| 5 000 | 0,12637 Kč | 631,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11324 Kč | 1 132,40 Kč |
| 20 000 | 0,10247 Kč | 2 049,40 Kč |
| 30 000 | 0,09709 Kč | 2 912,70 Kč |
| 50 000 | 0,09112 Kč | 4 556,00 Kč |
| 70 000 | 0,08764 Kč | 6 134,80 Kč |
| 100 000 | 0,08429 Kč | 8 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




