0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205037

DigiKey Part Number
732-7532-2-ND - Tape & Reel (TR)
732-7532-1-ND - Cut Tape (CT)
732-7532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205037
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205037 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,32760 Kč16,38 Kč
1000,27720 Kč27,72 Kč
5000,19444 Kč97,22 Kč
1 0000,16903 Kč169,03 Kč
2 5000,14237 Kč355,93 Kč
5 0000,12637 Kč631,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10785 Kč1 078,50 Kč
20 0000,09760 Kč1 952,00 Kč
30 0000,09246 Kč2 773,80 Kč
50 0000,08678 Kč4 339,00 Kč
70 0000,08347 Kč5 842,90 Kč
100 0000,08028 Kč8 028,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč