


885012205037 | |
|---|---|
DigiKey Part Number | 732-7532-2-ND - Tape & Reel (TR) 732-7532-1-ND - Cut Tape (CT) 732-7532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205037 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,46300 Kč | 4,63 Kč |
| 50 | 0,31160 Kč | 15,58 Kč |
| 100 | 0,26520 Kč | 26,52 Kč |
| 500 | 0,18566 Kč | 92,83 Kč |
| 1 000 | 0,16145 Kč | 161,45 Kč |
| 2 500 | 0,13590 Kč | 339,75 Kč |
| 5 000 | 0,12066 Kč | 603,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10811 Kč | 1 081,10 Kč |
| 20 000 | 0,09784 Kč | 1 956,80 Kč |
| 30 000 | 0,09269 Kč | 2 780,70 Kč |
| 50 000 | 0,08700 Kč | 4 350,00 Kč |
| 70 000 | 0,08368 Kč | 5 857,60 Kč |
| 100 000 | 0,08048 Kč | 8 048,00 Kč |
| 120 000 | 0,07897 Kč | 9 476,40 Kč |
| 240 000 | 0,07387 Kč | 17 728,80 Kč |
| 250 000 | 0,07360 Kč | 18 400,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


