0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205016

DigiKey Part Number
732-7511-2-ND - Tape & Reel (TR)
732-7511-1-ND - Cut Tape (CT)
732-7511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205016
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,33600 Kč16,80 Kč
1000,28350 Kč28,35 Kč
5000,19864 Kč99,32 Kč
1 0000,17281 Kč172,81 Kč
2 5000,14564 Kč364,10 Kč
5 0000,12935 Kč646,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11047 Kč1 104,70 Kč
20 0000,10001 Kč2 000,20 Kč
30 0000,09478 Kč2 843,40 Kč
50 0000,08899 Kč4 449,50 Kč
70 0000,08561 Kč5 992,70 Kč
100 0000,08236 Kč8 236,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč