


885012205005 | |
|---|---|
DigiKey Part Number | 732-7500-2-ND - Tape & Reel (TR) 732-7500-1-ND - Cut Tape (CT) 732-7500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205005 |
Description | CAP CER 680PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 500 | 0,22258 Kč | 111,29 Kč |
| 1 000 | 0,19402 Kč | 194,02 Kč |
| 2 500 | 0,16404 Kč | 410,10 Kč |
| 5 000 | 0,14606 Kč | 730,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12506 Kč | 1 250,60 Kč |
| 20 000 | 0,11353 Kč | 2 270,60 Kč |
| 30 000 | 0,10776 Kč | 3 232,80 Kč |
| 50 000 | 0,10137 Kč | 5 068,50 Kč |
| 70 000 | 0,09764 Kč | 6 834,80 Kč |
| 100 000 | 0,09406 Kč | 9 406,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


