
885012109015 | |
|---|---|
DigiKey Part Number | 732-885012109015TR-ND - Tape & Reel (TR) 732-885012109015CT-ND - Cut Tape (CT) 732-885012109015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109015 |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 50 | 17,85240 Kč | 892,62 Kč |
| 100 | 16,45610 Kč | 1 645,61 Kč |
| 500 | 14,09092 Kč | 7 045,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,72353 Kč | 12 723,53 Kč |
| 2 000 | 12,14997 Kč | 24 299,94 Kč |
| 3 000 | 11,86268 Kč | 35 588,04 Kč |
| 5 000 | 11,54420 Kč | 57 721,00 Kč |
| 7 000 | 11,35797 Kč | 79 505,79 Kč |
| 10 000 | 11,17885 Kč | 111 788,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

