47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109011

DigiKey Part Number
732-7382-2-ND - Tape & Reel (TR)
732-7382-1-ND - Cut Tape (CT)
732-7382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109011
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1019,75900 Kč197,59 Kč
5015,66040 Kč783,02 Kč
10014,39620 Kč1 439,62 Kč
50012,25780 Kč6 128,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,04390 Kč11 043,90 Kč
2 00010,52535 Kč21 050,70 Kč
3 00010,26557 Kč30 796,71 Kč
5 0009,97762 Kč49 888,10 Kč
7 0009,80925 Kč68 664,75 Kč
10 0009,64728 Kč96 472,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč