100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109004

DigiKey Part Number
732-7375-2-ND - Tape & Reel (TR)
732-7375-1-ND - Cut Tape (CT)
732-7375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109004
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1014,00600 Kč140,06 Kč
5010,91060 Kč545,53 Kč
1009,95310 Kč995,31 Kč
5008,33704 Kč4 168,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,46416 Kč7 464,16 Kč
2 0007,07255 Kč14 145,10 Kč
3 0006,87636 Kč20 629,08 Kč
5 0006,65889 Kč33 294,45 Kč
7 0006,53179 Kč45 722,53 Kč
10 0006,40951 Kč64 095,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč