
885012108022 | |
|---|---|
DigiKey Part Number | 732-885012108022TR-ND - Tape & Reel (TR) 732-885012108022CT-ND - Cut Tape (CT) 732-885012108022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108022 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 50 | 8,89480 Kč | 444,74 Kč |
| 100 | 8,08000 Kč | 808,00 Kč |
| 500 | 6,70382 Kč | 3 351,91 Kč |
| 1 000 | 6,27819 Kč | 6 278,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,92795 Kč | 11 855,90 Kč |
| 4 000 | 5,63959 Kč | 22 558,36 Kč |
| 6 000 | 5,49514 Kč | 32 970,84 Kč |
| 10 000 | 5,33505 Kč | 53 350,50 Kč |
| 14 000 | 5,24143 Kč | 73 380,02 Kč |
| 20 000 | 5,15140 Kč | 103 028,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


