


885012108012 | |
|---|---|
DigiKey Part Number | 732-7638-2-ND - Tape & Reel (TR) 732-7638-1-ND - Cut Tape (CT) 732-7638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108012 |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,47200 Kč | 114,72 Kč |
| 50 | 8,85780 Kč | 442,89 Kč |
| 100 | 8,05160 Kč | 805,16 Kč |
| 500 | 6,69348 Kč | 3 346,74 Kč |
| 1 000 | 6,27353 Kč | 6 273,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,92789 Kč | 11 855,78 Kč |
| 4 000 | 5,64335 Kč | 22 573,40 Kč |
| 6 000 | 5,50079 Kč | 33 004,74 Kč |
| 10 000 | 5,34281 Kč | 53 428,10 Kč |
| 14 000 | 5,25044 Kč | 73 506,16 Kč |
| 20 000 | 5,16155 Kč | 103 231,00 Kč |
| 24 000 | 5,11947 Kč | 122 867,28 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



