2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012106011

DigiKey Part Number
732-7908-2-ND - Tape & Reel (TR)
732-7908-1-ND - Cut Tape (CT)
732-7908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106011
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,97020 Kč48,51 Kč
1000,83780 Kč83,78 Kč
5000,61986 Kč309,93 Kč
1 0000,55288 Kč552,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43083 Kč1 723,32 Kč
8 0000,39537 Kč3 162,96 Kč
12 0000,37763 Kč4 531,56 Kč
20 0000,35797 Kč7 159,40 Kč
28 0000,34650 Kč9 702,00 Kč
40 0000,33546 Kč13 418,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč