


885012105018 | |
|---|---|
DigiKey Part Number | 732-7495-2-ND - Tape & Reel (TR) 732-7495-1-ND - Cut Tape (CT) 732-7495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105018 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105018 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X5R104M25NT | Cal-Chip Electronics, Inc. | 9 830 | 4713-GMC04X5R104M25NTCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,52100 Kč | 5,21 Kč |
| 50 | 0,34200 Kč | 17,10 Kč |
| 100 | 0,28990 Kč | 28,99 Kč |
| 500 | 0,20314 Kč | 101,57 Kč |
| 1 000 | 0,17665 Kč | 176,65 Kč |
| 2 500 | 0,14899 Kč | 372,48 Kč |
| 5 000 | 0,13243 Kč | 662,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11316 Kč | 1 131,60 Kč |
| 20 000 | 0,10252 Kč | 2 050,40 Kč |
| 30 000 | 0,09719 Kč | 2 915,70 Kč |
| 50 000 | 0,09130 Kč | 4 565,00 Kč |
| 70 000 | 0,08786 Kč | 6 150,20 Kč |
| 100 000 | 0,08455 Kč | 8 455,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


