


885012105012 | |
|---|---|
DigiKey Part Number | 732-7489-2-ND - Tape & Reel (TR) 732-7489-1-ND - Cut Tape (CT) 732-7489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105012 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105012 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 50 | 0,50060 Kč | 25,03 Kč |
| 100 | 0,42750 Kč | 42,75 Kč |
| 500 | 0,30490 Kč | 152,45 Kč |
| 1 000 | 0,26758 Kč | 267,58 Kč |
| 2 500 | 0,22849 Kč | 571,23 Kč |
| 5 000 | 0,20501 Kč | 1 025,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17686 Kč | 1 768,60 Kč |
| 20 000 | 0,16177 Kč | 3 235,40 Kč |
| 30 000 | 0,15422 Kč | 4 626,60 Kč |
| 50 000 | 0,14586 Kč | 7 293,00 Kč |
| 70 000 | 0,14097 Kč | 9 867,90 Kč |
| 100 000 | 0,13627 Kč | 13 627,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


