1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105012

DigiKey Part Number
732-7489-2-ND - Tape & Reel (TR)
732-7489-1-ND - Cut Tape (CT)
732-7489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105012
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,50400 Kč25,20 Kč
1000,43050 Kč43,05 Kč
5000,30700 Kč153,50 Kč
1 0000,26940 Kč269,40 Kč
2 5000,23006 Kč575,15 Kč
5 0000,20641 Kč1 032,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17806 Kč1 780,60 Kč
20 0000,16287 Kč3 257,40 Kč
30 0000,15527 Kč4 658,10 Kč
50 0000,14685 Kč7 342,50 Kč
70 0000,14193 Kč9 935,10 Kč
100 0000,13721 Kč13 721,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč