


885012105010 | |
|---|---|
DigiKey Part Number | 732-7487-2-ND - Tape & Reel (TR) 732-7487-1-ND - Cut Tape (CT) 732-7487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105010 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,26880 Kč | 13,44 Kč |
| 100 | 0,22470 Kč | 22,47 Kč |
| 500 | 0,15580 Kč | 77,90 Kč |
| 1 000 | 0,13502 Kč | 135,02 Kč |
| 2 500 | 0,11288 Kč | 282,20 Kč |
| 5 000 | 0,09970 Kč | 498,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08466 Kč | 846,60 Kč |
| 20 000 | 0,07620 Kč | 1 524,00 Kč |
| 30 000 | 0,07197 Kč | 2 159,10 Kč |
| 50 000 | 0,06729 Kč | 3 364,50 Kč |
| 70 000 | 0,06456 Kč | 4 519,20 Kč |
| 100 000 | 0,06194 Kč | 6 194,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


