


885012105006 | |
|---|---|
DigiKey Part Number | 732-7483-2-ND - Tape & Reel (TR) 732-7483-1-ND - Cut Tape (CT) 732-7483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105006 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49980 Kč | 24,99 Kč |
| 100 | 0,42630 Kč | 42,63 Kč |
| 500 | 0,30448 Kč | 152,24 Kč |
| 1 000 | 0,26709 Kč | 267,09 Kč |
| 2 500 | 0,22804 Kč | 570,10 Kč |
| 5 000 | 0,20456 Kč | 1 022,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17647 Kč | 1 764,70 Kč |
| 20 000 | 0,16138 Kč | 3 227,60 Kč |
| 30 000 | 0,15383 Kč | 4 614,90 Kč |
| 50 000 | 0,14547 Kč | 7 273,50 Kč |
| 70 000 | 0,14058 Kč | 9 840,60 Kč |
| 100 000 | 0,13589 Kč | 13 589,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


