


885012105001 | |
|---|---|
DigiKey Part Number | 732-7478-2-ND - Tape & Reel (TR) 732-7478-1-ND - Cut Tape (CT) 732-7478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105001 |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 50 | 0,26880 Kč | 13,44 Kč |
| 100 | 0,22890 Kč | 22,89 Kč |
| 500 | 0,15832 Kč | 79,16 Kč |
| 1 000 | 0,13691 Kč | 136,91 Kč |
| 2 500 | 0,11465 Kč | 286,62 Kč |
| 5 000 | 0,10129 Kč | 506,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09033 Kč | 903,30 Kč |
| 20 000 | 0,08134 Kč | 1 626,80 Kč |
| 30 000 | 0,07684 Kč | 2 305,20 Kč |
| 50 000 | 0,07186 Kč | 3 593,00 Kč |
| 70 000 | 0,06895 Kč | 4 826,50 Kč |
| 100 000 | 0,06616 Kč | 6 616,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

