1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008026

DigiKey Part Number
732-12262-2-ND - Tape & Reel (TR)
732-12262-1-ND - Cut Tape (CT)
732-12262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008026
Description
CAP CER 1000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,79300 Kč27,93 Kč
501,99480 Kč99,74 Kč
1001,75120 Kč175,12 Kč
5001,34556 Kč672,78 Kč
1 0001,22040 Kč1 220,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,98376 Kč3 935,04 Kč
8 0000,91753 Kč7 340,24 Kč
12 0000,88437 Kč10 612,44 Kč
20 0000,84764 Kč16 952,80 Kč
28 0000,82616 Kč23 132,48 Kč
40 0000,80551 Kč32 220,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč