


885012007061 | |
|---|---|
DigiKey Part Number | 732-7856-2-ND - Tape & Reel (TR) 732-7856-1-ND - Cut Tape (CT) 732-7856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007061 |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,33120 Kč | 66,56 Kč |
| 100 | 1,16120 Kč | 116,12 Kč |
| 500 | 0,87226 Kč | 436,13 Kč |
| 1 000 | 0,78365 Kč | 783,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61997 Kč | 2 479,88 Kč |
| 8 000 | 0,57317 Kč | 4 585,36 Kč |
| 12 000 | 0,54973 Kč | 6 596,76 Kč |
| 20 000 | 0,52377 Kč | 10 475,40 Kč |
| 28 000 | 0,50860 Kč | 14 240,80 Kč |
| 40 000 | 0,49401 Kč | 19 760,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



