


885012007053 | |
|---|---|
DigiKey Part Number | 732-7848-2-ND - Tape & Reel (TR) 732-7848-1-ND - Cut Tape (CT) 732-7848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007053 |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54380 Kč | 2 175,20 Kč |
| 8 000 | 0,50143 Kč | 4 011,44 Kč |
| 12 000 | 0,48022 Kč | 5 762,64 Kč |
| 20 000 | 0,45674 Kč | 9 134,80 Kč |
| 28 000 | 0,44301 Kč | 12 404,28 Kč |
| 40 000 | 0,42980 Kč | 17 192,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,36900 Kč | 68,45 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,89914 Kč | 449,57 Kč |
| 1 000 | 0,80821 Kč | 808,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18840 Kč | 59,42 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 500 | 0,77146 Kč | 385,73 Kč |
| 1 000 | 0,69104 Kč | 691,04 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



