


885012007043 | |
|---|---|
DigiKey Part Number | 732-885012007043TR-ND - Tape & Reel (TR) 732-885012007043CT-ND - Cut Tape (CT) 732-885012007043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007043 |
Description | CAP CER 3300PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,79740 Kč | 89,87 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 500 | 1,20360 Kč | 601,80 Kč |
| 1 000 | 1,08896 Kč | 1 088,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90256 Kč | 2 707,68 Kč |
| 6 000 | 0,83681 Kč | 5 020,86 Kč |
| 9 000 | 0,80392 Kč | 7 235,28 Kč |
| 15 000 | 0,76745 Kč | 11 511,75 Kč |
| 21 000 | 0,74615 Kč | 15 669,15 Kč |
| 30 000 | 0,72566 Kč | 21 769,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



