

885012006086 | |
|---|---|
DigiKey Part Number | 732-12043-2-ND - Tape & Reel (TR) 732-12043-1-ND - Cut Tape (CT) 732-12043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006086 |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,14600 Kč | 11,46 Kč |
| 50 | 0,78320 Kč | 39,16 Kč |
| 100 | 0,67700 Kč | 67,70 Kč |
| 500 | 0,49576 Kč | 247,88 Kč |
| 1 000 | 0,44035 Kč | 440,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35760 Kč | 1 430,40 Kč |
| 8 000 | 0,32693 Kč | 2 615,44 Kč |
| 12 000 | 0,31160 Kč | 3 739,20 Kč |
| 20 000 | 0,29463 Kč | 5 892,60 Kč |
| 28 000 | 0,28471 Kč | 7 971,88 Kč |
| 40 000 | 0,27517 Kč | 11 006,80 Kč |
| 48 000 | 0,27065 Kč | 12 991,20 Kč |
| 96 000 | 0,25544 Kč | 24 522,24 Kč |
| 100 000 | 0,25463 Kč | 25 463,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

