100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006079

DigiKey Part Number
732-12042-2-ND - Tape & Reel (TR)
732-12042-1-ND - Cut Tape (CT)
732-12042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006079
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006079 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
500,72240 Kč36,12 Kč
1000,62150 Kč62,15 Kč
5000,45272 Kč226,36 Kč
1 0000,40106 Kč401,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30809 Kč1 232,36 Kč
8 0000,28074 Kč2 245,92 Kč
12 0000,26706 Kč3 204,72 Kč
20 0000,25192 Kč5 038,40 Kč
28 0000,24308 Kč6 806,24 Kč
40 0000,23457 Kč9 382,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč