


885012006076 | |
|---|---|
DigiKey Part Number | 732-12039-2-ND - Tape & Reel (TR) 732-12039-1-ND - Cut Tape (CT) 732-12039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006076 |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,64880 Kč | 64,88 Kč |
| 500 | 0,47246 Kč | 236,23 Kč |
| 1 000 | 0,41891 Kč | 418,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32243 Kč | 1 289,72 Kč |
| 8 000 | 0,29410 Kč | 2 352,80 Kč |
| 12 000 | 0,27994 Kč | 3 359,28 Kč |
| 20 000 | 0,26424 Kč | 5 284,80 Kč |
| 28 000 | 0,25507 Kč | 7 141,96 Kč |
| 40 000 | 0,24626 Kč | 9 850,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


