10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006073

DigiKey Part Number
732-12038-2-ND - Tape & Reel (TR)
732-12038-1-ND - Cut Tape (CT)
732-12038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006073
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006073 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
500,77280 Kč38,64 Kč
1000,66350 Kč66,35 Kč
5000,48506 Kč242,53 Kč
1 0000,43004 Kč430,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32327 Kč1 293,08 Kč
8 0000,29487 Kč2 358,96 Kč
12 0000,28067 Kč3 368,04 Kč
20 0000,26494 Kč5 298,80 Kč
28 0000,25576 Kč7 161,28 Kč
40 0000,24693 Kč9 877,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč