


885012006073 | |
|---|---|
DigiKey Part Number | 732-12038-2-ND - Tape & Reel (TR) 732-12038-1-ND - Cut Tape (CT) 732-12038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006073 |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,77280 Kč | 38,64 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 500 | 0,48506 Kč | 242,53 Kč |
| 1 000 | 0,43004 Kč | 430,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32327 Kč | 1 293,08 Kč |
| 8 000 | 0,29487 Kč | 2 358,96 Kč |
| 12 000 | 0,28067 Kč | 3 368,04 Kč |
| 20 000 | 0,26494 Kč | 5 298,80 Kč |
| 28 000 | 0,25576 Kč | 7 161,28 Kč |
| 40 000 | 0,24693 Kč | 9 877,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



