


885012006029 | |
|---|---|
DigiKey Part Number | 732-7771-2-ND - Tape & Reel (TR) 732-7771-1-ND - Cut Tape (CT) 732-7771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006029 |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,96800 Kč | 9,68 Kč |
| 50 | 0,65680 Kč | 32,84 Kč |
| 100 | 0,56410 Kč | 56,41 Kč |
| 500 | 0,41006 Kč | 205,03 Kč |
| 1 000 | 0,36269 Kč | 362,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29186 Kč | 1 167,44 Kč |
| 8 000 | 0,26563 Kč | 2 125,04 Kč |
| 12 000 | 0,25251 Kč | 3 030,12 Kč |
| 20 000 | 0,23799 Kč | 4 759,80 Kč |
| 28 000 | 0,22951 Kč | 6 426,28 Kč |
| 40 000 | 0,22135 Kč | 8 854,00 Kč |
| 48 000 | 0,21749 Kč | 10 439,52 Kč |
| 96 000 | 0,20448 Kč | 19 630,08 Kč |
| 100 000 | 0,20379 Kč | 20 379,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

