


885012006023 | |
|---|---|
DigiKey Part Number | 732-7766-2-ND - Tape & Reel (TR) 732-7766-1-ND - Cut Tape (CT) 732-7766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006023 |
Description | CAP CER 100PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,39060 Kč | 39,06 Kč |
| 500 | 0,27760 Kč | 138,80 Kč |
| 1 000 | 0,24316 Kč | 243,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18274 Kč | 730,96 Kč |
| 8 000 | 0,16462 Kč | 1 316,96 Kč |
| 12 000 | 0,15558 Kč | 1 866,96 Kč |
| 20 000 | 0,14557 Kč | 2 911,40 Kč |
| 28 000 | 0,13972 Kč | 3 912,16 Kč |
| 40 000 | 0,13410 Kč | 5 364,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


