


885012006006 | |
|---|---|
DigiKey Part Number | 732-7750-2-ND - Tape & Reel (TR) 732-7750-1-ND - Cut Tape (CT) 732-7750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006006 |
Description | CAP CER 47PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 500 | 0,30826 Kč | 154,13 Kč |
| 1 000 | 0,27045 Kč | 270,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21444 Kč | 857,76 Kč |
| 8 000 | 0,19368 Kč | 1 549,44 Kč |
| 12 000 | 0,18330 Kč | 2 199,60 Kč |
| 20 000 | 0,17181 Kč | 3 436,20 Kč |
| 28 000 | 0,16509 Kč | 4 622,52 Kč |
| 40 000 | 0,15864 Kč | 6 345,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


