15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005041

DigiKey Part Number
732-7456-2-ND - Tape & Reel (TR)
732-7456-1-ND - Cut Tape (CT)
732-7456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005041
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
500,29400 Kč14,70 Kč
1000,24990 Kč24,99 Kč
5000,17344 Kč86,72 Kč
1 0000,15035 Kč150,35 Kč
2 5000,12616 Kč315,40 Kč
5 0000,11167 Kč558,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09506 Kč950,60 Kč
20 0000,08578 Kč1 715,60 Kč
30 0000,08114 Kč2 434,20 Kč
50 0000,07600 Kč3 800,00 Kč
70 0000,07300 Kč5 110,00 Kč
100 0000,07012 Kč7 012,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč