


885012005029 | |
|---|---|
DigiKey Part Number  | 732-7445-2-ND - Tape & Reel (TR) 732-7445-1-ND - Cut Tape (CT) 732-7445-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 885012005029  | 
Description  | CAP CER 47PF 16V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 885012005029 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,41600 Kč | 4,16 Kč | 
| 50 | 0,27880 Kč | 13,94 Kč | 
| 100 | 0,23300 Kč | 23,30 Kč | 
| 500 | 0,16270 Kč | 81,35 Kč | 
| 1 000 | 0,14127 Kč | 141,27 Kč | 
| 2 500 | 0,11851 Kč | 296,28 Kč | 
| 5 000 | 0,10490 Kč | 524,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,09375 Kč | 937,50 Kč | 
| 20 000 | 0,08459 Kč | 1 691,80 Kč | 
| 30 000 | 0,08001 Kč | 2 400,30 Kč | 
| 50 000 | 0,07493 Kč | 3 746,50 Kč | 
| 70 000 | 0,07197 Kč | 5 037,90 Kč | 
| 100 000 | 0,06913 Kč | 6 913,00 Kč | 
| 120 000 | 0,06778 Kč | 8 133,60 Kč | 
| 240 000 | 0,06325 Kč | 15 180,00 Kč | 
| 250 000 | 0,06300 Kč | 15 750,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

