22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005009

DigiKey Part Number
732-7427-2-ND - Tape & Reel (TR)
732-7427-1-ND - Cut Tape (CT)
732-7427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005009
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
500,30660 Kč15,33 Kč
1000,26040 Kč26,04 Kč
5000,18142 Kč90,71 Kč
1 0000,15749 Kč157,49 Kč
2 5000,13237 Kč330,92 Kč
5 0000,11729 Kč586,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09995 Kč999,50 Kč
20 0000,09029 Kč1 805,80 Kč
30 0000,08546 Kč2 563,80 Kč
50 0000,08012 Kč4 006,00 Kč
70 0000,07699 Kč5 389,30 Kč
100 0000,07399 Kč7 399,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč