22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005009

DigiKey Part Number
732-7427-2-ND - Tape & Reel (TR)
732-7427-1-ND - Cut Tape (CT)
732-7427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005009
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C220J8GACTUKEMET4 449399-15310-1-ND7,09000 KčParametric Equivalent
VJ0402A220JXQCW1BCVishay Vitramon8 124720-VJ0402A220JXQCW1BCCT-ND2,29000 KčParametric Equivalent
In-Stock: 5 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,45900 Kč4,59 Kč
500,29620 Kč14,81 Kč
1000,25030 Kč25,03 Kč
5000,17518 Kč87,59 Kč
1 0000,15183 Kč151,83 Kč
2 5000,12755 Kč318,88 Kč
5 0000,11295 Kč564,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09575 Kč957,50 Kč
20 0000,08643 Kč1 728,60 Kč
30 0000,08176 Kč2 452,80 Kč
50 0000,07660 Kč3 830,00 Kč
70 0000,07359 Kč5 151,30 Kč
100 0000,07070 Kč7 070,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč