
885012004014 | |
|---|---|
DigiKey Part Number | 732-885012004014TR-ND - Tape & Reel (TR) 732-885012004014CT-ND - Cut Tape (CT) 732-885012004014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004014 |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,25620 Kč | 12,81 Kč |
| 100 | 0,21630 Kč | 21,63 Kč |
| 500 | 0,14992 Kč | 74,96 Kč |
| 1 000 | 0,12956 Kč | 129,56 Kč |
| 2 500 | 0,10826 Kč | 270,65 Kč |
| 5 000 | 0,09550 Kč | 477,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07982 Kč | 1 197,30 Kč |
| 30 000 | 0,07218 Kč | 2 165,40 Kč |
| 45 000 | 0,06836 Kč | 3 076,20 Kč |
| 75 000 | 0,06414 Kč | 4 810,50 Kč |
| 105 000 | 0,06167 Kč | 6 475,35 Kč |
| 150 000 | 0,05929 Kč | 8 893,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


