
885012004004 | |
|---|---|
DigiKey Part Number | 732-885012004004TR-ND - Tape & Reel (TR) 732-885012004004CT-ND - Cut Tape (CT) 732-885012004004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004004 |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,26040 Kč | 13,02 Kč |
| 100 | 0,21840 Kč | 21,84 Kč |
| 500 | 0,15118 Kč | 75,59 Kč |
| 1 000 | 0,13082 Kč | 130,82 Kč |
| 2 500 | 0,10944 Kč | 273,60 Kč |
| 5 000 | 0,09655 Kč | 482,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07689 Kč | 1 153,35 Kč |
| 30 000 | 0,06956 Kč | 2 086,80 Kč |
| 45 000 | 0,06589 Kč | 2 965,05 Kč |
| 75 000 | 0,06182 Kč | 4 636,50 Kč |
| 105 000 | 0,05945 Kč | 6 242,25 Kč |
| 150 000 | 0,05717 Kč | 8 575,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



