
875585857006 | |
|---|---|
DigiKey Part Number | 732-875585857006TR-ND - Tape & Reel (TR) 732-875585857006CT-ND - Cut Tape (CT) 732-875585857006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585857006 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,71000 Kč | 59,71 Kč |
| 50 | 49,31020 Kč | 2 465,51 Kč |
| 125 | 42,02816 Kč | 5 253,52 Kč |
| 250 | 36,61856 Kč | 9 154,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,31326 Kč | 17 156,63 Kč |
| Unit Price without VAT: | 59,71000 Kč |
|---|---|
| Unit Price with VAT: | 72,24910 Kč |


