
| 875585845002 | |
|---|---|
| DigiKey Part Number | 732-875585845002TR-ND - Tape & Reel (TR) 732-875585845002CT-ND - Cut Tape (CT) 732-875585845002DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 875585845002 | 
| Description | CAP ALUM HYBRID 22UF 20% 63V SMD | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 875585845002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hybrid | |
| Capacitance | 22 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 63 V | |
| ESR (Equivalent Series Resistance) | 80mOhm | |
| Lifetime @ Temp. | 4000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Ripple Current @ Low Frequency | 90 mA @ 100 Hz | |
| Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.315" (8.00mm) | |
| Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč | 
| 50 | 28,08820 Kč | 1 404,41 Kč | 
| 225 | 23,71884 Kč | 5 336,74 Kč | 
| 450 | 20,38989 Kč | 9 175,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 18,34650 Kč | 16 511,85 Kč | 
| Unit Price without VAT: | 34,33000 Kč | 
|---|---|
| Unit Price with VAT: | 41,53930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic