
875115560004 | |
---|---|
DigiKey Part Number | 732-875115560004TR-ND - Tape & Reel (TR) 732-875115560004CT-ND - Cut Tape (CT) 732-875115560004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115560004 |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115560004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,83000 Kč | 35,83 Kč |
50 | 30,59920 Kč | 1 529,96 Kč |
100 | 26,66240 Kč | 2 666,24 Kč |
250 | 23,68372 Kč | 5 920,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 18,67202 Kč | 9 336,01 Kč |
1 000 | 17,77216 Kč | 17 772,16 Kč |
Unit Price without VAT: | 35,83000 Kč |
---|---|
Unit Price with VAT: | 43,35430 Kč |