
875105444004 | |
|---|---|
DigiKey Part Number | 732-6430-2-ND - Tape & Reel (TR) 732-6430-1-ND - Cut Tape (CT) 732-6430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105444004 |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105444004 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 50 | 12,80520 Kč | 640,26 Kč |
| 100 | 11,17850 Kč | 1 117,85 Kč |
| 250 | 9,92720 Kč | 2 481,80 Kč |
| 500 | 8,67588 Kč | 4 337,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,86565 Kč | 7 865,65 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |




