
875105240002 | |
|---|---|
DigiKey Part Number | 732-6402-2-ND - Tape & Reel (TR) 732-6402-1-ND - Cut Tape (CT) 732-6402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105240002 |
Description | CAP ALUM POLY 15UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105240002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 50 | 8,46220 Kč | 423,11 Kč |
| 100 | 7,39130 Kč | 739,13 Kč |
| 250 | 6,55136 Kč | 1 637,84 Kč |
| 500 | 5,73246 Kč | 2 866,23 Kč |
| 1 000 | 5,48048 Kč | 5 480,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26126 Kč | 10 522,52 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


