
875075655006 | |
|---|---|
DigiKey Part Number | 732-11929-2-ND - Tape & Reel (TR) 732-11929-1-ND - Cut Tape (CT) 732-11929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075655006 |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075655006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,30000 Kč | 102,30 Kč |
| 50 | 87,21020 Kč | 4 360,51 Kč |
| 100 | 75,16960 Kč | 7 516,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 60,90870 Kč | 24 363,48 Kč |
| 800 | 54,12586 Kč | 43 300,69 Kč |
| 1 200 | 48,70777 Kč | 58 449,32 Kč |
| Unit Price without VAT: | 102,30000 Kč |
|---|---|
| Unit Price with VAT: | 123,78300 Kč |

