
875075555004 | |
|---|---|
DigiKey Part Number | 732-6498-2-ND - Tape & Reel (TR) 732-6498-1-ND - Cut Tape (CT) 732-6498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075555004 |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075555004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 210.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 50 | 20,68300 Kč | 1 034,15 Kč |
| 100 | 17,99530 Kč | 1 799,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,00048 Kč | 6 400,19 Kč |
| 800 | 14,00566 Kč | 11 204,53 Kč |
| 1 200 | 13,35473 Kč | 16 025,68 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





