
875075555002 | |
|---|---|
DigiKey Part Number | 732-6496-2-ND - Tape & Reel (TR) 732-6496-1-ND - Cut Tape (CT) 732-6496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075555002 |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075555002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 210.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 50 | 19,70280 Kč | 985,14 Kč |
| 100 | 17,17680 Kč | 1 717,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,73513 Kč | 5 494,05 Kč |
| 800 | 12,01113 Kč | 9 608,90 Kč |
| 1 200 | 11,46173 Kč | 13 754,08 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |






