875075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875075

DigiKey Part Number
732-11630-ND
Manufacturer
Manufacturer Product Number
875075
Description
DESIGN KIT WCAP-PSLC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Aluminum (Polymer) Capacitor Kit 39µF ~ 2mF 6.3 ~ 25V Surface Mount 174 Pieces (29 Values - 6 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Aluminum (Polymer)
Capacitance Range
39µF ~ 2mF
Mounting Type
Surface Mount
Voltage - Rated
6.3 ~ 25V
Tolerance
±20%
Applications
General Purpose
Features
-
Quantity
174 Pieces (29 Values - 6 Each)
Packages Included
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 424,04000 Kč3 424,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 424,04000 Kč
Unit Price with VAT:4 143,08840 Kč