WCAP-PT5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870235675007

DigiKey Part Number
732-11924-1-ND - Cut Tape (CT)
732-11924-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870235675007
Description
CAP ALUM POLY 150UF 20% 35V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870235675007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,58000 Kč44,58 Kč
5037,99400 Kč1 899,70 Kč
10032,76560 Kč3 276,56 Kč
25029,47444 Kč7 368,61 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60023,58373 Kč14 150,24 Kč
1 20021,22178 Kč25 466,14 Kč
Manufacturers Standard Package
Unit Price without VAT:44,58000 Kč
Unit Price with VAT:53,94180 Kč